4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-FS63HBGED

DigiKey Part Number
160-LTST-FS63HBGEDTR-ND - Tape & Reel (TR)
160-LTST-FS63HBGEDCT-ND - Cut Tape (CT)
160-LTST-FS63HBGEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-FS63HBGED
Description
LED RGB DIFFUSED SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 521nm Green, 472nm Blue LED Indication - Discrete 2.3V Red, 2.95V Green, 2.85V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.68mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2.3V Red, 2.95V Green, 2.85V Blue
Current - Test
30mA Red, 30mA Green, 12mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.80mm L x 0.30mm W
Height (Max)
0.78mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,05100 Kč130,51 Kč
1009,58620 Kč958,62 Kč
5008,04236 Kč4 021,18 Kč
1 0007,53653 Kč7 536,53 Kč
2 0007,10722 Kč14 214,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,74321 Kč26 972,84 Kč
8 0006,43483 Kč51 478,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč