4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-PLCC
4-PLCC

LTST-E683RGBW

DigiKey Part Number
160-LTST-E683RGBWTR-ND - Tape & Reel (TR)
160-LTST-E683RGBWCT-ND - Cut Tape (CT)
160-LTST-E683RGBWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-E683RGBW
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,68300 Kč76,83 Kč
1005,52560 Kč552,56 Kč
5004,55396 Kč2 276,98 Kč
1 0004,23463 Kč4 234,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,96309 Kč7 926,18 Kč
4 0003,73243 Kč14 929,72 Kč
6 0003,61411 Kč21 684,66 Kč
10 0003,48045 Kč34 804,50 Kč
14 0003,40091 Kč47 612,74 Kč
20 0003,32335 Kč66 467,00 Kč
50 0003,15209 Kč157 604,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč