
LP5866RKPR | |
|---|---|
DigiKey Part Number | 296-LP5866RKPRTR-ND - Tape & Reel (TR) 296-LP5866RKPRCT-ND - Cut Tape (CT) 296-LP5866RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5866RKPR |
Description | IC LED DRVR LIN PWM 50MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5866RKPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 31.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 25 | 34,52920 Kč | 863,23 Kč |
| 100 | 30,90910 Kč | 3 090,91 Kč |
| 250 | 29,18472 Kč | 7 296,18 Kč |
| 500 | 28,38342 Kč | 14 191,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,23175 Kč | 78 695,25 Kč |
| 6 000 | 25,71454 Kč | 154 287,24 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |




