Blue 470nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
0402 (1005 Metric)

LTST-C281TBKT

DigiKey Part Number
160-LTST-C281TBKTTR-ND - Tape & Reel (TR)
160-LTST-C281TBKTCT-ND - Cut Tape (CT)
160-LTST-C281TBKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C281TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-IB-2QT Brightek (QTB)4 6851516-QBLP595-IB-2CT-ND1,17000 KčSimilar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,46500 Kč34,65 Kč
1002,41900 Kč241,90 Kč
5001,94148 Kč970,74 Kč
1 0001,78336 Kč1 783,36 Kč
2 0001,64845 Kč3 296,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,50027 Kč7 501,35 Kč
10 0001,40752 Kč14 075,20 Kč
15 0001,35990 Kč20 398,50 Kč
25 0001,30611 Kč32 652,75 Kč
35 0001,27408 Kč44 592,80 Kč
50 0001,24284 Kč62 142,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč