
SMD1210B200TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B200TFTR-ND - Tape & Reel (TR) 13-SMD1210B200TFCT-ND - Cut Tape (CT) 13-SMD1210B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B200TF |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,81630 Kč | 181,63 Kč |
| 250 | 1,63364 Kč | 408,41 Kč |
| 500 | 1,50724 Kč | 753,62 Kč |
| 1 000 | 1,39028 Kč | 1 390,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22135 Kč | 2 442,70 Kč |
| 4 000 | 1,12607 Kč | 4 504,28 Kč |
| 6 000 | 1,07366 Kč | 6 441,96 Kč |
| 10 000 | 1,01084 Kč | 10 108,40 Kč |
| 14 000 | 0,97132 Kč | 13 598,48 Kč |
| 20 000 | 0,93098 Kč | 18 619,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


