


LTST-C194TBKT | |
|---|---|
DigiKey Part Number | 160-1837-2-ND - Tape & Reel (TR) 160-1837-1-ND - Cut Tape (CT) 160-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194TBKT |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C194TBKT Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.35mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-2IB | QT Brightek (QTB) | 5 447 | 1516-QBLP601-2IBCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,26280 Kč | 226,28 Kč |
| 500 | 1,81234 Kč | 906,17 Kč |
| 1 000 | 1,66343 Kč | 1 663,43 Kč |
| 2 000 | 1,53611 Kč | 3 072,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39644 Kč | 6 982,20 Kč |
| 10 000 | 1,30900 Kč | 13 090,00 Kč |
| 15 000 | 1,26409 Kč | 18 961,35 Kč |
| 25 000 | 1,21334 Kč | 30 333,50 Kč |
| 35 000 | 1,18313 Kč | 41 409,55 Kč |
| 50 000 | 1,15365 Kč | 57 682,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |









