Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190YKT

DigiKey Part Number
160-1184-2-ND - Tape & Reel (TR)
160-1184-1-ND - Cut Tape (CT)
160-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190YKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190YKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.06mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMY-C190Broadcom Limited60 233516-1424-1-ND6,51000 KčSimilar
In-Stock: 84 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,82700 Kč18,27 Kč
1001,26410 Kč126,41 Kč
5000,99698 Kč498,49 Kč
1 0000,90774 Kč907,74 Kč
2 0000,83131 Kč1 662,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,76611 Kč3 064,44 Kč
8 0000,71047 Kč5 683,76 Kč
12 0000,68186 Kč8 182,32 Kč
20 0000,64947 Kč12 989,40 Kč
28 0000,63017 Kč17 644,76 Kč
40 0000,61131 Kč24 452,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč