
HSMY-C190 | |
|---|---|
DigiKey Part Number | 516-1424-2-ND - Tape & Reel (TR) 516-1424-1-ND - Cut Tape (CT) 516-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C190 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C190 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| 2 000 | 2,16878 Kč | 4 337,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02515 Kč | 8 100,60 Kč |
| 8 000 | 1,90313 Kč | 15 225,04 Kč |
| 12 000 | 1,84051 Kč | 22 086,12 Kč |
| 20 000 | 1,76976 Kč | 35 395,20 Kč |
| 28 000 | 1,72766 Kč | 48 374,48 Kč |
| 40 000 | 1,68658 Kč | 67 463,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








