
LTST-C171YKT | |
|---|---|
DigiKey Part Number | 160-1431-2-ND - Tape & Reel (TR) 160-1431-1-ND - Cut Tape (CT) 160-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171YKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,96338 Kč | 481,69 Kč |
| 1 000 | 0,87730 Kč | 877,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76545 Kč | 2 296,35 Kč |
| 6 000 | 0,70802 Kč | 4 248,12 Kč |
| 9 000 | 0,67849 Kč | 6 106,41 Kč |
| 15 000 | 0,64502 Kč | 9 675,30 Kč |
| 21 000 | 0,62507 Kč | 13 126,47 Kč |
| 30 000 | 0,60559 Kč | 18 167,70 Kč |
| 75 000 | 0,56247 Kč | 42 185,25 Kč |
| 150 000 | 0,53558 Kč | 80 337,00 Kč |
| 300 000 | 0,51281 Kč | 153 843,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











