Green, Red 572nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL1BEKVJNN

DigiKey Part Number
160-1939-ND
Manufacturer
Manufacturer Product Number
LTL1BEKVJNN
Description
LED GREEN/RED DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
LTL1BEKVJNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Packaging
Bulk
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
45°
Color
Mounting Type
Configuration
Common Cathode
Wavelength - Dominant
Lens Color
White
Wavelength - Peak
575nm Green, 639nm Red
Lens Transparency
Diffused
Package / Case
Radial - 3 Leads
Millicandela Rating
Height (Max)
5.15mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128 616
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,82200 Kč38,22 Kč
1002,67510 Kč267,51 Kč
5002,15398 Kč1 076,99 Kč
1 0001,98137 Kč1 981,37 Kč
2 0001,83418 Kč3 668,36 Kč
5 0001,67257 Kč8 362,85 Kč
10 0001,57145 Kč15 714,50 Kč
25 0001,46091 Kč36 522,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč