
LTL-4221NLC | |
|---|---|
DigiKey Part Number | 160-1957-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4221NLC |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 4,09250 Kč | 409,25 Kč |
| 500 | 3,34120 Kč | 1 670,60 Kč |
| 1 000 | 3,09364 Kč | 3 093,64 Kč |
| 2 000 | 2,88303 Kč | 5 766,06 Kč |
| 5 000 | 2,65226 Kč | 13 261,30 Kč |
| 10 000 | 2,50809 Kč | 25 080,90 Kč |
| 25 000 | 2,35070 Kč | 58 767,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











