Red 623nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-1CHE

DigiKey Part Number
160-1708-ND
Manufacturer
Manufacturer Product Number
LTL-1CHE
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
635nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4302F1-12VVisual Communications Company - VCC544302F1-12V-ND42,63000 KčSimilar
4302F1-5VVisual Communications Company - VCC3034302F1-5V-ND45,78000 KčSimilar
HLMP-1601Broadcom Limited13 156516-1303-ND17,64000 KčSimilar
HLMP-K101Broadcom Limited24 202516-1313-ND11,55000 KčSimilar
HLMP-K150-C0002Broadcom Limited26 542516-HLMP-K150-C0002CT-ND11,97000 KčSimilar
In-Stock: 4 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
1001,93810 Kč193,81 Kč
5001,54588 Kč772,94 Kč
1 0001,41548 Kč1 415,48 Kč
2 0001,30408 Kč2 608,16 Kč
5 0001,18185 Kč5 909,25 Kč
10 0001,10523 Kč11 052,30 Kč
25 0001,02138 Kč25 534,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč