Red LED Indication - Discrete 5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302F1-5V

DigiKey Part Number
4302F1-5V-ND
Manufacturer
Manufacturer Product Number
4302F1-5V
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1036,09600 Kč360,96 Kč
10027,59560 Kč2 759,56 Kč
50023,84826 Kč11 924,13 Kč
1 00022,62597 Kč22 625,97 Kč
2 00021,59078 Kč43 181,56 Kč
5 00020,46213 Kč102 310,65 Kč
10 00019,75979 Kč197 597,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč