
LTD-5623AG | |
|---|---|
DigiKey Part Number | 160-1923-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-5623AG |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 20 | 24,05300 Kč | 481,06 Kč |
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 500 | 17,10792 Kč | 8 553,96 Kč |
| 1 000 | 16,18316 Kč | 16 183,16 Kč |
| 2 000 | 15,39920 Kč | 30 798,40 Kč |
| 5 000 | 14,54426 Kč | 72 721,30 Kč |
| 10 000 | 14,01205 Kč | 140 120,50 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











