
COM-21212 | |
|---|---|
DigiKey Part Number | 1568-COM-21212-ND |
Manufacturer | |
Manufacturer Product Number | COM-21212 |
Description | 14-SEGMENT ALPHANUMERIC DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 4 Character Common Anode 2.7V ~ 3.6V 20mA 0.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm) 16-DIP (0.478", 12.15mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer SparkFun Electronics | Voltage - Forward (Vf) (Typ) 2.7V ~ 3.6V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 280mcd ~ 300mcd |
Number of Characters 4 | Wavelength - Peak 522nm |
Size / Dimension 0.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 0.47" (11.85mm) | Package / Case 16-DIP (0.478", 12.15mm) |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |




