
LTC-5723HR | |
|---|---|
DigiKey Part Number | 160-1879-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5723HR |
Description | DISP 7SEG 0.56" QUAD RED 12DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC-5723HR Models |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 4 | Wavelength - Peak 635nm |
Size / Dimension 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 73,97400 Kč | 739,74 Kč |
| 100 | 58,73330 Kč | 5 873,33 Kč |
| 500 | 52,06492 Kč | 26 032,46 Kč |
| 1 000 | 49,89616 Kč | 49 896,16 Kč |
| 2 000 | 48,06171 Kč | 96 123,42 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |







