
LTC-4724JR | |
|---|---|
DigiKey Part Number | 160-1545-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4724JR |
Description | DISPLAY 7SEG 0.39" TRP RED 15DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LTC-4724JR Models |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.65mcd |
Number of Characters 3 | Wavelength - Peak 631nm |
Size / Dimension 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 15-DIP (0.400", 10.16mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 17 | 48,50529 Kč | 824,59 Kč |
| 102 | 40,26676 Kč | 4 107,21 Kč |
| 510 | 35,31575 Kč | 18 011,03 Kč |
| 1 003 | 33,74000 Kč | 33 841,22 Kč |
| 2 006 | 32,37010 Kč | 64 934,42 Kč |
| 5 015 | 30,87774 Kč | 154 851,87 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |









