
YDP LED 3X7 S | |
|---|---|
DigiKey Part Number | 3746-YDPLED3X7S-ND |
Manufacturer | |
Manufacturer Product Number | YDP LED 3X7 S |
Description | 7-SEGMENT LED DISPLAY, OUTLINE 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Anode 3V 5mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Knitter-Switch | Color White |
Packaging Box | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 5mA |
Number of Characters 3 | Millicandela Rating 105mcd |
Size / Dimension 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) | Power Dissipation (Max) 100mW |
Digit/Alpha Size 0.36" (9.20mm) | Package / Case 12-DIP (0.400", 10.16mm) |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 50 | 51,34020 Kč | 2 567,01 Kč |
| 100 | 48,88750 Kč | 4 888,75 Kč |
| 1 000 | 41,55630 Kč | 41 556,30 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


