
LTC-2723G | |
|---|---|
DigiKey Part Number | LTC-2723G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-2723G |
Description | DISP 7SEG 0.28" QUAD GRN 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 16-DIP (0.300", 7.62mm), 15 Leads |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 16 | 67,01125 Kč | 1 072,18 Kč |
| 112 | 55,46446 Kč | 6 212,02 Kč |
| 512 | 49,49963 Kč | 25 343,81 Kč |
| 1 008 | 47,46488 Kč | 47 844,60 Kč |
| 2 000 | 45,71880 Kč | 91 437,60 Kč |
| Unit Price without VAT: | 95,52000 Kč |
|---|---|
| Unit Price with VAT: | 115,57920 Kč |





