
LDQ-M282RI | |
|---|---|
DigiKey Part Number | 67-1428-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M282RI |
Description | DISP 7SEG 0.28" QUAD GRN 12DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.2V 10mA 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC-5623G | LITEON | 893 | 160-2243-ND | 114,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 15 | 65,05533 Kč | 975,83 Kč |
| 105 | 53,68010 Kč | 5 636,41 Kč |
| 510 | 47,60657 Kč | 24 279,35 Kč |
| 1 005 | 45,62726 Kč | 45 855,40 Kč |
| 2 010 | 43,91266 Kč | 88 264,45 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |





