
CC56-11GWA | |
|---|---|
DigiKey Part Number | 754-1661-5-ND |
Manufacturer | |
Manufacturer Product Number | CC56-11GWA |
Description | DISP 7SEG 0.56" QUAD GRN 36DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode 2.2V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | CC56-11GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 36-DIP Module (0.600", 15.24mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,96000 Kč | 154,96 Kč |
| 10 | 117,33300 Kč | 1 173,33 Kč |
| 100 | 95,29300 Kč | 9 529,30 Kč |
| 500 | 85,68440 Kč | 42 842,20 Kč |
| 1 000 | 82,56400 Kč | 82 564,00 Kč |
| 2 000 | 79,92579 Kč | 159 851,58 Kč |
| Unit Price without VAT: | 154,96000 Kč |
|---|---|
| Unit Price with VAT: | 187,50160 Kč |






