Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.2V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.2V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm)
CA56-11GWA
CA56-11GWA

CA56-11GWA

DigiKey Part Number
754-2237-ND
Manufacturer
Manufacturer Product Number
CA56-11GWA
Description
DISP 7SEG 0.56" QUAD GRN 36DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.2V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
CA56-11GWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
11mcd
Number of Characters
4
Wavelength - Peak
565nm
Size / Dimension
0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
36-DIP Module (0.600", 15.24mm)
Display Type
7-Segment Clock
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1154,96000 Kč154,96 Kč
10117,33300 Kč1 173,33 Kč
10095,29300 Kč9 529,30 Kč
50085,68440 Kč42 842,20 Kč
1 00082,56400 Kč82 564,00 Kč
2 00079,92579 Kč159 851,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,96000 Kč
Unit Price with VAT:187,50160 Kč