3000 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.29mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3000-300-ASC

DigiKey Part Number
2610-UC3000-300-ASC-ND
Manufacturer
Manufacturer Product Number
UC3000-300-ASC
Description
CAP 3V 3000F AXIAL SCREW TERMINA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.29mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LICAP Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Capacitance
3000 F
Tolerance
0%, +20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
0.29mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
2.402" Dia x 5.413" L (61.00mm x 137.50mm)
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 477,55000 Kč2 477,55 Kč
Unit Price without VAT:2 477,55000 Kč
Unit Price with VAT:2 997,83550 Kč