
UC0370-300-RSS | |
|---|---|
DigiKey Part Number | 2610-UC0370-300-RSS-ND |
Manufacturer | |
Manufacturer Product Number | UC0370-300-RSS |
Description | CAPACITOR 370F 0%/20% 3V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 370 F (EDLC) Supercapacitor 3 V Radial, Can - Solder Lug - 4 Lead 2.4mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 370 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 2.4mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug - 4 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.254" Dia (31.85mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | -50°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 428,21200 Kč | 4 282,12 Kč |
| 64 | 381,71734 Kč | 24 429,91 Kč |
| 128 | 369,68617 Kč | 47 319,83 Kč |
| 512 | 351,61561 Kč | 180 027,19 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |




