
SC0350-270-RSS | |
|---|---|
DigiKey Part Number | 2610-SC0350-270-RSS-ND |
Manufacturer | |
Manufacturer Product Number | SC0350-270-RSS |
Description | CAPACITOR 350F 0%/20% 2.7V TH |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug - 4 Lead 2.8mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 2.8mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug - 4 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.254" Dia (31.85mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -50°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 251,78700 Kč | 2 517,87 Kč |
| 64 | 210,71172 Kč | 13 485,55 Kč |
| 128 | 198,88063 Kč | 25 456,72 Kč |
| 512 | 179,54766 Kč | 91 928,40 Kč |
| 1 024 | 171,67096 Kč | 175 791,06 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |




