
LF 210-S | |
|---|---|
DigiKey Part Number | 398-1177-ND |
Manufacturer | |
Manufacturer Product Number | LF 210-S |
Description | CURRENT SENSOR HE/CL 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LF 210-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 0.5mA/A | |
Frequency | 100kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.2% | |
Voltage - Supply | 11.4V ~ 15.75V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,50000 Kč | 1 567,50 Kč |
| 5 | 1 448,44200 Kč | 7 242,21 Kč |
| 10 | 1 404,19900 Kč | 14 041,99 Kč |
| 25 | 1 351,31360 Kč | 33 782,84 Kč |
| 60 | 1 306,16317 Kč | 78 369,79 Kč |
| 120 | 1 273,77017 Kč | 152 852,42 Kč |
| Unit Price without VAT: | 1 567,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,67500 Kč |







