
IN 200-S | |
|---|---|
DigiKey Part Number | 398-IN200-S-ND |
Manufacturer | |
Manufacturer Product Number | IN 200-S |
Description | CURRENT SENSOR FLUX GATE/CL 200A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 1.1MHz | |
Linearity | ±1.2% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 200ns | |
Current - Supply (Max) | 420mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 364,72000 Kč | 17 364,72 Kč |
| 6 | 16 336,79333 Kč | 98 020,76 Kč |
| 12 | 15 996,62667 Kč | 191 959,52 Kč |
| Unit Price without VAT: | 17 364,72000 Kč |
|---|---|
| Unit Price with VAT: | 21 011,31120 Kč |






