
IN 500-S | |
|---|---|
DigiKey Part Number | 398-IN500-S-ND |
Manufacturer | |
Manufacturer Product Number | IN 500-S |
Description | CURRENT SENSOR FLUX GATE/CL 500A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 520kHz | |
Linearity | ±0.0002% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 1.19A (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 988,98000 Kč | 31 988,98 Kč |
| Unit Price without VAT: | 31 988,98000 Kč |
|---|---|
| Unit Price with VAT: | 38 706,66580 Kč |







