
LF 205-S/SP1 | |
|---|---|
DigiKey Part Number | 398-LF205-S/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LF 205-S/SP1 |
Description | CURRENT SENSOR HE/CL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 17mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1 382,86410 Kč | 199 132,43 Kč |
| Unit Price without VAT: | 1 382,86410 Kč |
|---|---|
| Unit Price with VAT: | 1 673,26556 Kč |




