
LA 100-TP | |
|---|---|
DigiKey Part Number | LA100-TP-ND |
Manufacturer | |
Manufacturer Product Number | LA 100-TP |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.45% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,27000 Kč | 795,27 Kč |
| 5 | 729,46600 Kč | 3 647,33 Kč |
| 10 | 705,13300 Kč | 7 051,33 Kč |
| 25 | 676,14280 Kč | 16 903,57 Kč |
| 72 | 646,67056 Kč | 46 560,28 Kč |
| 144 | 629,41840 Kč | 90 636,25 Kč |
| Unit Price without VAT: | 795,27000 Kč |
|---|---|
| Unit Price with VAT: | 962,27670 Kč |







