
HOB 75-P | |
---|---|
DigiKey Part Number | 398-HOB75-P-ND |
Manufacturer | |
Manufacturer Product Number | HOB 75-P |
Description | CURRENT SENSOR OL 75A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 10.667mV/A | |
Frequency | 1MHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Response Time | 200ns | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 401,39000 Kč | 401,39 Kč |
5 | 365,06600 Kč | 1 825,33 Kč |
10 | 351,67300 Kč | 3 516,73 Kč |
25 | 335,72120 Kč | 8 393,03 Kč |
50 | 324,86460 Kč | 16 243,23 Kč |
150 | 309,53660 Kč | 46 430,49 Kč |
600 | 293,03470 Kč | 175 820,82 Kč |
Unit Price without VAT: | 401,39000 Kč |
---|---|
Unit Price with VAT: | 485,68190 Kč |