
HOB 75-P/SP1 | |
---|---|
DigiKey Part Number | 398-HOB75-P/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HOB 75-P/SP1 |
Description | CURRENT SENSOR OL 75A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 21.333mV/A | |
Frequency | 1MHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 346,61000 Kč | 346,61 Kč |
5 | 314,53400 Kč | 1 572,67 Kč |
10 | 302,76400 Kč | 3 027,64 Kč |
25 | 288,74560 Kč | 7 218,64 Kč |
50 | 279,20120 Kč | 13 960,06 Kč |
150 | 265,72833 Kč | 39 859,25 Kč |
600 | 251,23375 Kč | 150 740,25 Kč |
Unit Price without VAT: | 346,61000 Kč |
---|---|
Unit Price with VAT: | 419,39810 Kč |