
LT6221IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6221IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6221IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6221IS8#PBF Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,80800 Kč | 1 328,08 Kč |
| 25 | 123,12240 Kč | 3 078,06 Kč |
| 100 | 112,48410 Kč | 11 248,41 Kč |
| 300 | 106,55143 Kč | 31 965,43 Kč |
| 500 | 104,35716 Kč | 52 178,58 Kč |
| 1 000 | 101,84116 Kč | 101 841,16 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |


