
ART-B22-D125 | |
|---|---|
DigiKey Part Number | 398-1189-ND |
Manufacturer | |
Manufacturer Product Number | ART-B22-D125 |
Description | CURR SENSE XFMR FLEXIBLE COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rogowski Coil Current Sense Transformer 50/60Hz 81Ohm 258 µH Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ART-B22-D125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Inductance | 258 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 81Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.205" L x 1.326" W (56.01mm x 33.69mm) | |
Height - Seated (Max) | 0.744" (18.91mm) | |
Termination Style | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,08000 Kč | 1 466,08 Kč |
| 5 | 1 353,61600 Kč | 6 768,08 Kč |
| 10 | 1 311,85000 Kč | 13 118,50 Kč |
| 30 | 1 252,70567 Kč | 37 581,17 Kč |
| 60 | 1 219,36783 Kč | 73 162,07 Kč |
| 120 | 1 188,80525 Kč | 142 656,63 Kč |
| Unit Price without VAT: | 1 466,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 773,95680 Kč |





