
ART-B22-D175 | |
|---|---|
DigiKey Part Number | 398-1190-ND |
Manufacturer | |
Manufacturer Product Number | ART-B22-D175 |
Description | CURR SENSE XFMR FLEXIBLE COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rogowski Coil Current Sense Transformer 50/60Hz 105Ohm 343 µH Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ART-B22-D175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Inductance | 343 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 105Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.205" L x 1.326" W (56.01mm x 33.69mm) | |
Height - Seated (Max) | 0.744" (18.91mm) | |
Termination Style | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,89000 Kč | 1 537,89 Kč |
| 5 | 1 420,64000 Kč | 7 103,20 Kč |
| 10 | 1 377,13300 Kč | 13 771,33 Kč |
| 30 | 1 315,46867 Kč | 39 464,06 Kč |
| 60 | 1 280,72400 Kč | 76 843,44 Kč |
| 120 | 1 248,86308 Kč | 149 863,57 Kč |
| Unit Price without VAT: | 1 537,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,84690 Kč |


