Current Sensor 5000A 1 Channel Rogowski Coil Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-PMUL

DigiKey Part Number
398-AI-PMUL-ND
Manufacturer
Manufacturer Product Number
AI-PMUL
Description
CURRENT SEN ROGOWSKI COIL 5000A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 5000A 1 Channel Rogowski Coil Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
22.5mV/kA
Frequency
10Hz ~ 1.5kHz
Linearity
±1%
Accuracy
±0.5%
Voltage - Supply
10V ~ 32V
Response Time
190ms
Current - Supply (Max)
100mA
Operating Temperature
-25°C ~ 70°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
203 914,67800 Kč78 293,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 914,67800 Kč
Unit Price with VAT:4 736,76038 Kč