Rogowski Coil Current Sense Transformer 50/60Hz 55Ohm 180 µH Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART-B22-D70

DigiKey Part Number
398-1188-ND
Manufacturer
Manufacturer Product Number
ART-B22-D70
Description
CURR SENSE XFMR FLEXIBLE COIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rogowski Coil Current Sense Transformer 50/60Hz 55Ohm 180 µH Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ART-B22-D70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Inductance
180 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
Rogowski Coil
Current Ratio
-
DC Resistance (DCR)
55Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.205" L x 1.326" W (56.01mm x 33.69mm)
Height - Seated (Max)
0.744" (18.91mm)
Termination Style
Wire Leads 1.5m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 442,98000 Kč1 442,98 Kč
51 334,96800 Kč6 674,84 Kč
101 294,75800 Kč12 947,58 Kč
361 284,43611 Kč46 239,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 442,98000 Kč
Unit Price with VAT:1 746,00580 Kč