
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 61mm x 286mm | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Comet, LG Innotek, Philips, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,29000 Kč | 243,29 Kč |
| 12 | 184,95333 Kč | 2 219,44 Kč |
| 102 | 155,82265 Kč | 15 893,91 Kč |
| 504 | 141,98744 Kč | 71 561,67 Kč |
| 1 002 | 137,49609 Kč | 137 771,08 Kč |
| Unit Price without VAT: | 243,29000 Kč |
|---|---|
| Unit Price with VAT: | 294,38090 Kč |


