
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 35mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | 74°, 69° | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 66,35017 Kč | 3 981,01 Kč |
| Unit Price without VAT: | 66,35017 Kč |
|---|---|
| Unit Price with VAT: | 80,28371 Kč |



