Parametric Equivalent

MTGBEZ-00-0000-0N00M030H | |
|---|---|
DigiKey Part Number | MTGBEZ-00-0000-0N00M030HTR-ND - Tape & Reel (TR) MTGBEZ-00-0000-0N00M030HCT-ND - Cut Tape (CT) MTGBEZ-00-0000-0N00M030HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTGBEZ-00-0000-0N00M030H |
Description | LED EASYWHT WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 3000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 0.359" L x 0.359" W (9.11mm x 9.11mm) |
Flux @ 85°C, Current - Test 725lm (700lm ~ 750lm) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Test 185mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTGBEZ-01-0000-0N00M030H | Cree LED | 0 | MTGBEZ-01-0000-0N00M030H-ND | 14,21710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 356,67200 Kč | 3 566,72 Kč |
| 50 | 346,53420 Kč | 17 326,71 Kč |
| 100 | 319,12760 Kč | 31 912,76 Kč |
| 200 | 290,21860 Kč | 58 043,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 271,82162 Kč | 135 910,81 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |



