LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-01-0000-0N0HN050H

DigiKey Part Number
MTGBEZ-01-0000-0N0HN050HTR-ND - Tape & Reel (TR)
MTGBEZ-01-0000-0N0HN050HCT-ND - Cut Tape (CT)
MTGBEZ-01-0000-0N0HN050HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTGBEZ-01-0000-0N0HN050H
Description
LED EASYWHT COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
5000K 2-Step MacAdam Ellipse
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Flux @ 85°C, Current - Test
775lm (750lm ~ 800lm)
Height - Seated (Max)
0.201" (5.10mm)
Current - Test
185mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
36V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1413,24000 Kč413,24 Kč
10392,57900 Kč3 925,79 Kč
50381,42020 Kč19 071,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100351,25450 Kč35 125,45 Kč
200319,43520 Kč63 887,04 Kč
500299,18622 Kč149 593,11 Kč
Manufacturers Standard Package
Unit Price without VAT:413,24000 Kč
Unit Price with VAT:500,02040 Kč