
| MTGEZW-01-0000-0N00G030F | |
|---|---|
| DigiKey Part Number | MTGEZW-01-0000-0N00G030FTR-ND - Tape & Reel (TR) MTGEZW-01-0000-0N00G030FCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MTGEZW-01-0000-0N00G030F | 
| Description | LED EASYWHT WARM WHT 3000K 2SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3000K 4-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 540lm (520lm ~ 560lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 185mA | |
| Voltage - Forward (Vf) (Typ) | 36V | |
| Lumens/Watt @ Current - Test | 81 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 700mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 3535 (9090 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
| Height - Seated (Max) | 0.201" (5.10mm) | |
| Thermal Resistance of Package | 1.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 302,10000 Kč | 302,10 Kč | 
| 10 | 286,99800 Kč | 2 869,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 256,78770 Kč | 25 678,77 Kč | 
| 200 | 233,52550 Kč | 46 705,10 Kč | 
| 500 | 218,72266 Kč | 109 361,33 Kč | 
| 1 000 | 201,40312 Kč | 201 403,12 Kč | 
| Unit Price without VAT: | 302,10000 Kč | 
|---|---|
| Unit Price with VAT: | 365,54100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic