
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 32.4mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Viewing Angle | 46° ~ 74° | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 47,99233 Kč | 2 879,54 Kč |
| Unit Price without VAT: | 47,99233 Kč |
|---|---|
| Unit Price with VAT: | 58,07072 Kč |




