
C12083_BROOKE-SCR-M | |
|---|---|
DigiKey Part Number | 711-1732-ND |
Manufacturer | |
Manufacturer Product Number | C12083_BROOKE-SCR-M |
Description | REFLECTR 1POS 45MM RND OD 20.2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 22° ~ 31° Medium Round, 45mm Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree | |
Viewing Angle | 22° ~ 31° | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 84,22156 Kč | 2 695,09 Kč |
| Unit Price without VAT: | 84,22156 Kč |
|---|---|
| Unit Price with VAT: | 101,90809 Kč |




