LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2011 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2011 White, Neutral Square
CXA2011

CXA2011-0000-000P00H040F

DigiKey Part Number
CXA2011-0000-000P00H040F-ND
Manufacturer
Manufacturer Product Number
CXA2011-0000-000P00H040F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2011 White, Neutral Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
970lm (900lm ~ 1040lm)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
40V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
1A
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
-
Size / Dimension
22.00mm L x 22.00mm W
Height
2.28mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,53000 Kč381,53 Kč
20314,61300 Kč6 292,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,53000 Kč
Unit Price with VAT:461,65130 Kč