
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LG Innotek, Luminus, Tridonic | |
Viewing Angle | 35° ~ 43° | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 18 | 111,86111 Kč | 2 013,50 Kč |
| 108 | 95,78000 Kč | 10 344,24 Kč |
| 504 | 86,50468 Kč | 43 598,36 Kč |
| 1 008 | 83,33040 Kč | 83 997,04 Kč |
| 2 016 | 80,64659 Kč | 162 583,53 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


