RF Shield Cover 1.528" (38.81mm) X 2.028" (51.51mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.528" (38.81mm) X 2.028" (51.51mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-451C

DigiKey Part Number
1798-SMS-451C-ND
Manufacturer
Manufacturer Product Number
SMS-451C
Description
RF SHIELD 1.528" X 2.028" SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.528" (38.81mm) X 2.028" (51.51mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-451C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bag
Part Status
Active
Type
Cover
Height - Overall
0.200" (5.08mm)
Length - Overall
2.028" (51.51mm)
Width - Overall
1.528" (38.81mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
35822,21271 Kč7 952,15 Kč
Unit Price without VAT:22,21271 Kč
Unit Price with VAT:26,87738 Kč