



SMS-451F | |
|---|---|
DigiKey Part Number | 1798-SMS-451FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-451F |
Description | RF SHIELD 1.500" X 2.000" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-451F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,67096 Kč | 10 417,74 Kč |
| 500 | 40,28004 Kč | 20 140,02 Kč |
| 750 | 39,58347 Kč | 29 687,60 Kč |
| 1 250 | 38,81186 Kč | 48 514,83 Kč |
| 1 750 | 38,36059 Kč | 67 131,03 Kč |
| 2 500 | 37,92676 Kč | 94 816,90 Kč |
| Unit Price without VAT: | 41,67096 Kč |
|---|---|
| Unit Price with VAT: | 50,42186 Kč |




