


AD5320BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5320BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5320BRTZ-500RL7CT-ND - Cut Tape (CT) 505-AD5320BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5320BRTZ-500RL7 |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5320BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 167,62700 Kč | 1 676,27 Kč |
| 25 | 155,87240 Kč | 3 896,81 Kč |
| 100 | 145,21380 Kč | 14 521,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,05760 Kč | 66 528,80 Kč |
| 1 000 | 129,99946 Kč | 129 999,46 Kč |
| 1 500 | 128,46857 Kč | 192 702,86 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |


