



SMS-203F | |
|---|---|
DigiKey Part Number | 1798-1181-2-ND - Tape & Reel (TR) 1798-1181-1-ND - Cut Tape (CT) 1798-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-203F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-203F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.034" (26.26mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.034" (26.26mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,23320 Kč | 530,83 Kč |
| 100 | 18,84360 Kč | 1 884,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,51163 Kč | 5 253,49 Kč |
| 600 | 16,85930 Kč | 10 115,58 Kč |
| 900 | 16,53266 Kč | 14 879,39 Kč |
| 1 500 | 16,17056 Kč | 24 255,84 Kč |
| 2 100 | 15,95908 Kč | 33 514,07 Kč |
| 3 000 | 15,75564 Kč | 47 266,92 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



